Advanced Photonix APX-VNG0031PSD Extended Visible InGaAs PSDs

Advanced Photonix APX-VNG0031PSD ø2mm Extended Visible InGaAs Position Sensitive Detectors (PSDs) are tetra-lateral, high-accuracy devices featuring an enhanced sensitivity spectrum from 400nm to 1700nm. This range surpasses the standard InGaAs spectral response of 700nm to 1700nm. The Advanced Photonix APX-VNG0031PSD components are available in two-inter-electrode resistance options (0.5kΩ and 2.2kΩ) in a hermetically sealed TO-5 metal can package.

Features

  • High position detection accuracy
  • 0.5kΩ to 2.2kΩ inter-electrode resistance range
  • 400nm to 1700nm spectral sensitivity range
  • High 20MΩ typical shunt resistance
  • 7V maximum reverse voltage
  • 200pF to 400pF maximum capacitance range
  • 20nA to 150nA maximum dark current range
  • 20µm typical position detection error
  • 3.1mm2 active area, ø2mm diameter active area
  • TO-5 package
  • -40°C to +125°C operating temperature range

Applications

  • Alignment
  • Position sensing
  • Industrial sensing
  • Guidance systems
  • Targeting
  • Communication

Mechanical Specifications

Mechanical Drawing - Advanced Photonix APX-VNG0031PSD Extended Visible InGaAs PSDs
发布日期: 2024-09-24 | 更新日期: 2024-10-02