Advanced Thermal Solutions ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).

Features

  • Designed with ATS high-performance extrusion profiles to eliminate tooling costs and reduce lead time
  • Extensive inventory of profiles in a wide variety of sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height
  • Standard bar lengths of 304.8mm for ease of manufacturing design prototypes
  • High-performance extrusions with thermal resistance characteristics as low as 0.27°C/W
  • All extrusion profiles are unfinished (degreased) with custom finishes (anodization) available upon request to meet application-specific requirements
  • Aluminum alloy 6061/6063
  • RoHS compliant
发布日期: 2019-07-12 | 更新日期: 2026-01-02