Advantech ADAM-6000 Ethernet I/O Modules
Advantech ADAM-6000 Ethernet I/O Modules offer a controller-independent, distributed I/O solution with a modular design for maximum flexibility. Powerful onboard intelligence makes them ideal for SCADA and stand-alone control applications. The modules have built-in web servers, so their data can be viewed anytime, anywhere via the internet. Users can also configure user-defined web pages to meet application needs. With this powerful function, the ADAM-6000 series breaks the boundary of traditional multi-layer automation architecture and allows users to access field data directly in real-time, which enables seamless integration between the plant floor and the front office. ADAM-6000 can be fully integrated with standard HMI software that supports Modbus TCP/IP, including Advantech Studio.Features
- Ethernet-based smart I/O
- Mixed I/O in single module
- Pre-built HTTP server and web page in each module for data/alarm monitoring
- User-defined web pages
- Active alarm/event trigger handling
- Industrial Modbus/TCP protocol
- Remote F/W upgrade through the internet
- Pre-built mathematic functions in analog input modules
- ADAM.Net class library software support
System Architecture
Videos
Additional Resources
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Working Components of Industry 4.0/5.0
Smart Communication Optimizes Battery Energy Storage
发布日期: 2014-10-30
| 更新日期: 2025-09-29