High-reliability network solutions for industrial IoT applications
To bridge the gap between the field site data and the cloud, Advantech has created a complete end-to-end communication solution for wireless data transmission in industrial applications.
Remote Location
Features:
- 3-axis accelerometer and temperature sensor
- On-board computing
- 2-year battery-life
Features:
- Up to 2 RS-485 ports and up to 6 digital inputs
- Solar rechargeable battery
- IP65 enclousure
up to 15km
Features:
- 10/100 Ethernet interfaces
- DIN rail and wall mount design
- Low power consumption
- Embedded LoRaWan Network Server supports Modbus/TCP
Wired network
Wired network
Cellular Network
Collected data is sent directly to the cloud
Applications
Condition-based monitoring
Predictive maintenance
Factory Floor/Indoor Location
Cameras
Features:
- Four Gigabit Ethernet port with 802.3at PoE support
- DI802.11a.b.g.n.ac support
- DIN rail design
WIFI
Factory Network Backbone
Features:
- Multiple carrier support, multiple bandwidths
- 10/100 Ethernet, 802.11ac WiFi, RS-232, RS-485, Digital IO
- Powerful CPU with 1.3GB storage
ICR-3200 also connects to cellular network
and sends collected data directly to the cloud
Features:
- 5 and 8 port 10/100
- 12-48VDC redundant power
- Wide operating temperature
Features:
- Multiple carrier support, multiple bandwidths
- 10/100 Ethernet, 802.11ac WiFi, RS-232, RS-485, Digital IO
- Powerful CPU with 1.3GB storage
Applications
Visual inspection
Defect detection
Robotics
中国