Airgain NL-AB-BBBC Skywire® BeagleBone Black Cape Dev Kit

Airgain NL-AB-BBBC Skywire® BeagleBone Black Cape Development Kit allows easy Internet of Things (IoT) access via a cellular connection. BeagleBone Black is a low-cost, community-supported development platform that allows quick, easy application development. It accepts plug-in boards (capes) that would enable various expanded capabilities. The Airgain NL-AB-BBBC Cape supports any of Airgain’s end-device certified NimbeLink plug-in cellular modems with optional bundled, no-contract cellular plans.

Features

  • Community-supported development platform
  • Built-in CAN for equipment and vehicle data connections
  • Airgain’s EVDO NimbeLink modem provides GPS with high-speed connections
  • Verizon ODI certification eliminates the long wait for certification
  • Airgain’s optional bundled, no-contract cellular plans are easy and affordable
  • 2x additional Type A USB ports add flexibility
  • 2x CAN
  • EEPROM support
  • 3x external antenna ports
  • RoHS compliant

Applications

  • Prototype cellular-to-local network gateways
  • Dual CAN support for vehicle tracking
  • Build smart sensor networks over NimbeLink interface

Specifications

  • 5V input
  • 3.3V I/O voltage
  • Maximum current usage
    • 1.6A at 5V
    • 130mA at 3.3V
  • 25mA Beaglebone 5V input typical current usage in (no USB devices, Skywire active, Beaglebone powered)
  • 29-pins used
  • 4-layer PCB
  • 0.062" PCB thickness
  • 3.95" x 2.15" in dimension
  • -40°C to +85°C operating temperature range

Block Diagram

Block Diagram - Airgain NL-AB-BBBC Skywire® BeagleBone Black Cape Dev Kit

Videos

发布日期: 2023-08-07 | 更新日期: 2025-09-10