Allegro MicroSystems A19303 Hall-Effect Integrated Circuit

Allegro MicroSystems A19303 Hall-Effect Integrated Circuit has advanced signal compensation algorithms and industry-leading vibration detection capabilities. The Allegro MicroSystems A1930 is designed to provide reliable speed measurement. The A19303's powerful vibration detection technology ensures accuracy in demanding applications. Utilizing Hall-effect technology, this IC is ideal for sensing magnetic encoders or ferrous gear tooth targets using a back-bias magnet. The device's impressive output accuracy and sensing flexibility make it ideal for wheel speed applications, providing reliable direction and speed information that can take projects to the next level.

Features

  • Hall-effect technology allows ease of use for ring magnet and ferromagnetic target sensing with back-biased magnet
  • Vibration detection optimized for wheel speed applications allow for blanking of vibration on vibration with minimum delay in output recovery
  • Digital PW and AK protocol provides speed and direction information, signal integrity, and functional status
  • Integrated capacitor in a single overmolded miniature, the package provides greater EMC robustness
  • SolidSpeed Digital Architecture supports advanced algorithms, maintaining pitch accuracy during dynamic air gap disturbances
  • EEPROM enables traceability throughout the product life cycle

Applications

  • Wheel speed sensors
  • Industrial equipment monitoring
  • Robotics and automation systems
  • Magnetic encoder or gear tooth sensing
  • Wind turbine or generator speed sensing
  • Fitness equipment speed measurement
  • Conveyor belt speed sensing in manufacturing or logistics

Block Diagram

Block Diagram - Allegro MicroSystems A19303 Hall-Effect Integrated Circuit
发布日期: 2023-03-27 | 更新日期: 2023-04-18