Allegro MicroSystems APEK8650KEJ-01-MH Demonstration Board

Allegro MicroSystems APEK8650KEJ-01-MH Demonstration Board facilitates the evaluation of the A8650. The A8650 2A Synchronous Buck Regulator is a PWM regulator with adjustable frequency and high output current. The device integrates a high-side P-channel MOSFET and a low-side N-channel MOSFET. The APEK8650KEJ-01-MH demonstration board has an operating temperature range of -40°C to +125°C.

Applications

  • GPS/Infotainment
  • Automobile audio
  • Home audio
  • Network and telecom
发布日期: 2023-02-24 | 更新日期: 2023-05-23