Allegro MicroSystems APS11202 Precision Hall-Effect Switches

Allegro MicroSystems APS11202 Precision Hall-Effect Switches are chopper-stabilized, temperature-stable, and stress-resistant sensor ICs that are ideal for operation over extended temperature ranges (up to 150°C). The dynamic offset cancellation in this switch allows for superior high-temperature performance. This reduces the residual offset voltage normally caused by device package overmolding, temperature dependencies, and thermal stress. The APS11202 switches are equipped with a voltage regulator, a Hall voltage generator, a small-signal amplifier, chopper stabilization, and a Schmitt trigger on a single chip. 

The AEC-Q100-qualified precision hall-effect switches offer superior temperature stability, output short-circuit protection, reverse battery protection, and solid-state reliability. Typical applications include industrial motors/encoders, commutation/index sensing, BLDC motors, fan motors, home applications, power tools, and industrial equipment.

Features

  • Resistant to physical stress
  • Superior temperature stability
  • Output short-circuit protection
  • Operation from the unregulated supply
  • Reverse battery protection
  • Solid-state reliability
  • Small package size
  • AEC-Q100 automotive qualified
     

Specifications

  • 26.5V supply voltage VCC 
  • -20V reverse battery voltage VRCC 
  • 26V output off voltage VOUT
  • –40°C to 150°C operating ambient temperature TA 

Applications

  • Industrial motor/encoders
  • BLDC motors
  • Fan motors
  • Power tools
  • Home applications
  • Commutation/index sensing
  • Industrial equipment

Functional Block Diagram

Block Diagram - Allegro MicroSystems APS11202 Precision Hall-Effect Switches
发布日期: 2023-04-27 | 更新日期: 2024-12-06