Allegro MicroSystems 微功率磁性霍尔开关和闩锁传感器
Allegro MicroSystems Micropower Magnetic Hall Switch (APS11753) and Latch (APS12753) Sensors are AEC-Q100 qualified for low-voltage applications. These sensors are temperature-stable and suited for operation over extended junction temperature ranges up to +165°C. These Hall-effect switches/latches provide contactless control of a push-pull output, which actuates in response to a magnetic field applied to the branded package face. Additionally, the micropower logic allows ultra-low power consumption and operation from 2.2V to 5.5V. Equipped with chopper stabilization, the Allegro MicroSystems components reduce the residual offset normally caused by device overmolding, temperature dependencies, and thermal stress, allowing superior high-temperature performance. The lead-free and RoHS-compliant APS11753 and APS12753 ICs are offered in package type MD-3, a standard 3-pin SOT23-3 surface-mount package.特性
- 工作电压:2.2V至5.5V
- 超低功耗(微功耗)
- 符合AEC-Q100标准
- 双极和单极开关 (APS11753) 或锁存 (APS12753) 阈值选项
- 休眠时间选项
- 高灵敏度和低灵敏度磁性开关 (APS11753) 或锁存 (APS12753) 选项
- 输出极性选择
- 推挽输出
- 斩波稳定
- 随温度变化的低开关 (APS11753) 或锁存 (APS12753) 点漂移
- 对物理应力不敏感
- 低通电状态
- 固态可靠性
- 工业标准封装和引脚,3引脚SOT23-3表面贴装
- 无铅且符合RoHS标准
应用
- 工业自动化
- 医疗可穿戴设备
- 机器人
- 智能家居
- 游戏
- 白色家电
- 电表
- 电动工具
规范
- 最大供电电压:6V,反向电压:-0.3V
- 最大输出电流:±5mA
- 休眠时间选项:1.5ms或50ms
- 平均供电电流选项:4.4µA或56µA
- 最大唤醒微功率:60µs
- 典型斩波频率:250kHz
- 最小供电压摆率:20V/ms
- 最大结温:+165°C
- 工作温度范围
- APS1x753KMD:-40°C至+125°C
- APS1x753LMD:-40°C至+150°C
视频
功能框图
微功耗运行
资源
- Brochure: Revolutionizing Power E ciency in Modern Applications - Micropower Switch and Latch Sensors
- Whitepaper: Maximize your Battery Life with Micropower Switch and Latch Sensors
- White Paper: Maximizing Robust Window Open Detection Systems with Micropower Hall-Effect Switches
- Switches vs. Latches, Understanding the Key Differences
发布日期: 2024-11-11
| 更新日期: 2025-09-17