Allegro MicroSystems ASEK-17802-T Sensor Evaluation Kit

Allegro Microsystems ASEK-17802-T Sensor Evaluation Kit provides an easy way to evaluate the Allegro A17802 integrated circuit (IC) using a computer running Microsoft Windows. The downloadable demonstration application provides a graphical user interface (GUI) that displays the measured angle from the A17802 and provides configuration control using Manchester or SPI protocols.

Features

  • Four-cycle coil design printed on the sensor board
  • A Windows application downloadable from the Allegro software website
  • A rotatable four-cycle target mounted atop the board
  • A microcontroller that decodes sensor data

Kit Contents

  • STM Nucleo-L432KC microcontroller board
  • A17802 programming board
  • A17802 sensor board
  • Four-cycle inductive target
  • Ten-pin ribbon cable
  • Micro-USB cable
Mechanical Drawing - Allegro MicroSystems ASEK-17802-T Sensor Evaluation Kit
发布日期: 2025-10-20 | 更新日期: 2025-10-28