Allegro MicroSystems ASEK71240LLC-30B3 Daughter Board

Allegro MicroSystems ASEK71240LLC-30B3 Daughter Board is based on the ACS71240 current sensor ICs. The galvanically isolated current sensor ICs offer replacements for shunt resistors, operational amplifiers, current transformers, and voltage isolators in data center applications. The Allegro ASEK71240LLC-30B3 Daughter Board provides a convenient method for quickly evaluating in a lab environment without requiring a custom circuit board.

Features

  • Surface finish of immersion gold
  • 0.062" thickness laminate
  • 2 copper layers

Layout

Mechanical Drawing - Allegro MicroSystems ASEK71240LLC-30B3 Daughter Board
发布日期: 2024-08-06 | 更新日期: 2024-08-22