Allegro MicroSystems ATS19480 GMR Transmission Speed Sensor IC

Allegro MicroSystems ATS19480 Giant Magnetoresistance (GMR) Transmission Speed Sensor IC provides a user-friendly two-wire solution for applications requiring speed information using ferromagnetic gear tooth targets. The fully integrated component includes the GMR IC, a protection capacitor for EMC robustness, and a back-bias magnet in a single in-line, lead-free, 3-pin SIP package with an additional molded lead-stabilizing bar for robust shipping and ease of assembly.

The ATS19480 is designed for ferromagnetic gear tooth targets and is orientation-compatible with Hall-effect technology. The fully integrated solution senses large operating air gaps over an extensive air gap range. State-of-the-art GMR technology on a monolithic IC with industry-leading signal processing provides accurate speed information in response to low-level differential magnetic signals. The differential sensing offers inherent rejection of interfering common-mode magnetic fields.

The Allegro MicroSystems ATS19480 GMR Transmission Speed Sensor IC provides integrated diagnostics to detect an IC failure that would
impact output protocol accuracy, providing coverage compatible with ASIL B (assessment pending). Built-in EEPROM scratch memory offers traceability of the device throughout the IC’s product lifecycle. ASIL reporting can be enabled or disabled depending on the applications’ needs.

Features

  • Fully integrated solution in a single in-line overmolded 3-lead SIP package
    • GMR IC
    • Protection capacitor
    • Back-bias magnet
  • Innovative GMR technology provides large operational air gap sensing on ferromagnetic targets
  • Orientation compatible with Hall-effect technology
  • Advanced algorithms for flexible design-in and system compensation, automatically adapts to extreme mechanical changes (air gap) and thermal drifts
  • Measures differentially to reject common-mode stray magnetic fields
  • Integrated ASIL diagnostics and certified safety design process (optional fault reporting)

Applications

  • Gear tooth sensing
  • Transmission
  • Applications requiring speed and direction capabilities

Specifications

  • 28V maximum supply voltage, 4V to 24V range
  • 3.95V maximum undervoltage lockout
  • Zener clamp voltages
    • 28V minimum supply
    • -18V maximum reverse supply
  • -10mA minimum reverse supply current
  • Supply current
    • 5.9mA to 8mA low-current state
    • 12mA to 16mA high-current state
  • 1.9 minimum supply current ratio
  • 1.5mA to 3.9mA ASIL safety current range
  • 10nF nominal capacitance
  • 1ms maximum power-on time
  • 0 to 4μs output rise/fall time, 2μs typical
  • 4ms to 8ms pulse width range, fault
  • 0 to 12kHz operating frequency
  • 1.5mm to 4.5mm operational air gap range, 0.5mm to 1.5mm extended range
  • ±4mm total air gap variation during operation
  • 70% typical operate point
  • 30% typical release point
  • 0.25mm typical tooth-to-tooth variation
  • ±10% output duty cycle tolerance
  • 150°C/W package thermal resistance
  • Temperatures
    • -40°C to +150°C operating ambient range
    • +165°C maximum junction
  • 500G maximum externally applied magnetic flux density

Typical Application

Application Circuit Diagram - Allegro MicroSystems ATS19480 GMR Transmission Speed Sensor IC

Block Diagram

Block Diagram - Allegro MicroSystems ATS19480 GMR Transmission Speed Sensor IC
发布日期: 2023-02-16 | 更新日期: 2023-05-03