Allegro MicroSystems Multiple Output Regulators

Allegro MicroSystems Multiple Output Regulators support two to ten outputs from a single input supply. These outputs are construed from a combination of buck, LDO, boost or charge pump topologies depending on the application requirements, as well as high-side gate drivers for driving input and load disconnect FETs.

The Allegro MicroSystems Multiple Output Regulators feature highly robust fault detection/protection, high temperature up to 150°C operations, and a comprehensive input range capability. These features allow the devices to operate seamlessly through input voltage transients, including automotive load dump and idle-stop conditions.

The innovative architecture enables the power and communication interface with the host MCU to be compatible with a wide variety of MCU vendors, including multiple and programmable MCU watchdog types.

The Multiple Output Regulators include the featured products:

The ARG81402 Multi-output regulator with buck pre-regulator, 5× LDO outputs, watchdog, and SPI

The A4412 Buck or buck/boost pre-regulator with a synchronous buck, 5 internal linear regulators, pulse-width watchdog timer, and SPI

Features

  • Highly robust fault detection/protection
  • High temperature up to 150°C operation
  • Wide input range capability

Applications

  • Infotainment
  • Navigation systems
  • Instrument clusters
  • Audio systems
  • ADAS Applications
  • Battery-powered systems
  • Industrial systems
  • Network and telecom
  • Home audio
  • HVAC Systems
发布日期: 2022-02-25 | 更新日期: 2024-04-11