Alpha Wire Industrial Ethernet Alpha Essential Cables

Alpha Wire Industrial Ethernet Alpha Essentials cables include CAT 5e, CAT 6, and CAT 7, to better serve component integration and bandwidth needs. All products are fully compatible with RJ45 connectors. The ethernet cables are available in conductor sizes from 26AWG to 22AWG with temperature ranges between -40°C to +90°C. The collection includes cables of varying flexibility (continuous, torsional, and moderate flex) and approvals. Alpha Wire’s Industrial Ethernet is a perfect solution for applications in the robotics, medical, automation, and transportation industries.

Features

  • RoHS 2 and REACH compliant
  • CE and RoHS Certified
  • Foil/braid and tinned copper braid shielding
  • Resistance in harsh environments (oil, gas, dust, and mold)
  • Stranded and solid conductor options
  • Continuous, moderate, and torsional flex
  • 500ft standard put up length
  • Low smoke, zero halogen, and flat cable constructions

Applications

  • Robotics
  • Medical
  • Automation
  • Transportation

Specifications

  • -40°C to +90°C operating temperature range
  • ZH-PUR, PVC, and TPE jacket materials
  • Tinned copper, bare copper, and copper alloy conductor materials
  • Green and black colors
  • 500ft (152m) availability
View Results ( 9 ) Page
物料编号 描述
74005 GR002 多芯电缆 22 AWG 4 Conductor Shielded Cat5 500ft Spool Black
74003 BK002 多芯电缆 26 AWG 2 Pair Shielded PVC Cat5e, 500ft Spool Black
74010 BK002 多芯电缆 22 AWG 4 Pair Flat Cat6 Ethernet Cable, 500ft Spool Black
74006 BK002 多芯电缆 26 AWG 4 Pair Shielded Cat5e, 500ft Spool Black
74009 BK002 多芯电缆 22 AWG 4 Pair Rugged Tray Rated Cat5e Ethernet Cable, 500ft Spool Black
74002 BK002 多芯电缆 26 AWG 2 Pair Shielded Cat5e, 500ft Spool Black
74001 GR002 多芯电缆 22 AWG 4 Conductor Shielded Cat5e, 500ft Spool Green
74004 BK002 多芯电缆 26 AWG 4 Pair Shielded Cat7 Flexible Ethernet Cable 500ft Spool Black
74007 BK002 多芯电缆 22 AWG 4 Conductor Shielded LSZH Cat5e Ethernet Cable, 500ft Spool Black
发布日期: 2017-09-08 | 更新日期: 2025-07-30