Alps Alpine SKSU Compact Middle-Stroke TACT Switches

Alps Alpine SKSU Compact Middle-Stroke TACT Switches feature a surface mount design and 100mΩ initial contact resistance rating. These switches are IP67 equivalent, water-proof, and dust-proof, with 250,000 operating life cycles (50mA, 16VDC). The SKSU tactile switches offer a 16VDC maximum rated voltage and 50mA maximum rated current. These middle-stroke TACT switches come in dimensions of 5.3mm x 5.4mm x 3.85mm and 5.3mm x 5.4mm x 4.34mm. Alps Alpine SKSU switches operate from -40°C to 90C° temperature range.

Features

  • Surface mount 
  • Side-push operating direction
  • IP67 equivalent protective structure
  • Water-proof and dust-proof
  • 250,000 life cycles (50mA, 16VDC)

Specifications

  • 100mΩ maximum initial contact resistance
  • -40°C to +90°C operating temperature range
  • 50mA, 16VDC maximum rating 
  • 10µA, 1VDC minimum rating
  • Electrical performance
    • 100MΩ minimum 100VDC for 1min. insulation resistance
    • 250VAC for 1min. voltage-proof

Dimensions (mm)

Mechanical Drawing - Alps Alpine SKSU Compact Middle-Stroke TACT Switches

Temperature Profile

Performance Graph - Alps Alpine SKSU Compact Middle-Stroke TACT Switches
发布日期: 2020-12-11 | 更新日期: 2024-03-18