Alps Alpine UGMZ2AA BLUETOOTH Communication Modules

Alps Alpine UGMZ2AA BLUETOOTH® Communication Module features an easy-to-use built-in antenna that helps reduce workload during equipment development. The UGMZ2AA is compact, measuring only 4.7mm × 4.7mm × 2.0mm. Alps Alpine UGMZ2AA Bluetooth Communication Module offers a low-power consumption of 5.1mA. Typical applications include wearable computers, Internet of Things (IoT) devices, pen-type devices, healthcare devices, and energy management system (xEMS) devices.

Features

  • Built-in antenna helps reduce workload during equipment development and design
  • 5.1mA power consumption (0.6μA sleep)
  • 4.7mm × 4.7mm × 2.0mm dimensions
  • Technical Conformity Japan, FCC, and CE certification

Applications

  • IoT devices
  • Wearable computers
  • Pen-type devices
  • Healthcare devices
  • xEMS devices

Block Diagram

Block Diagram - Alps Alpine UGMZ2AA BLUETOOTH Communication Modules

Videos

发布日期: 2017-01-19 | 更新日期: 2022-03-11