Ambiq Apollo4 Plus Evaluation Board

Ambiq Apollo4 Plus Evaluation Board is configured to evaluate the operation of the Apollo4 Plus SoC. The Apollo4 Plus SoC is built upon Ambiq’s proprietary Subthreshold Power-Optimized Technology (SPOT®) platform and is in a BGA package. The Apollo4 Plus SoC features up to 2MB of MRAM and 2.75MB of SRAM.

Applications

  • Smartwatches/bands
  • Wireless sensors and IoT
  • Activity and fitness monitors
  • Children's watches
  • Animal trackers
  • Motion and tracking devices
  • Alarms and security system
  • Far-field voice remotes
  • Consumer medical devices
  • Predictive maintenance
  • Smart home

Overview

Ambiq Apollo4 Plus Evaluation Board
发布日期: 2023-10-24 | 更新日期: 2023-10-31