Amphenol Socapex µCom-10Gb+系列以太网微型连接器

Amphenol PCD µCom-10Gb+系列设计用于满足对具有快速传输速度和抗极端环境性能的微型化连接器的需求,现在也包括推挽式版本。插座和直插式插座兼容螺纹式和推挽式插头。经过环境测试,螺纹版本符合MIL-DTL-38999系列III军用规范,推挽版本符合MIL-DTL-26482军用规范。根据IEEE 802.3an-2006标准,这些微型连接器采用15mm (0.59˝) 最大外径,即使在最恶劣环境下,数据速率也可超过10Gb/s。整个连接器采用坚固的IP68设计,具有四对完全绝缘的双绞线,以便最大限度地减少串扰;正在申请专利的特殊接口形状也将最大限度地降低微小扰动的影响。螺纹联接机构提供高抗震性能。该设计为插配和和未插配插座提供IP68密封,经过500小时抗盐雾测试,每焊接触点采用24AWG(最大值)线规,每压接触点采用24AWG至26AWG线规,1500Vrms的电介质耐电压,工作温度范围是-55°C至+125°C 。

特性

  • Includes push-pull version to allow mating with both threaded or push-pull versions of receptacles
  • Machined and gold-plated solder and crimp contacts
  • 10Gb+ exceeds 10Gb/s Ethernet following IEEE 802.3an-2006: 10GBase-T
  • Environmental testing based on MIL-DTL-26482 military specifications (push-pull version)
  • Environmental testing based on MIL-DTL-38999 Series III military specifications (threaded version)
  • Cat.6A connector, according to TIA568C.2 and ISO/IEC11801 standard
  • Four pairs fully insulated throughout the connector provides minimum cross-talk
  • Thread coupling mechanism resists vibration

应用

  • Aeronautical
    • In-flight entertainment
    • Avionics
    • Communication systems
  • Rail Mass Transit
    • Passenger information systems
    • Communication systems
  • Defense
    • C4ISR
    • Battlefield communications
    • Shipboards
    • Ground vehicles vetronics

规范

  • IP68 sealing, mated and unmated for PCB receptacles
  • 1500VRMS dielectric withstanding voltage
  • 15mm (0.59") maximum external diameter
  • -55°C to +125°C operating temperature range
  • 2000 mating cycles

视频

发布日期: 2013-04-30 | 更新日期: 2024-10-07