Thermistors
Amphenol Advanced Sensors TG NTC玻璃封装径向热敏电阻
具有卓越的耐高温(最高可耐受+300ºC)、高精度和短响应时间特性。
Amphenol Advanced Sensors NTC Thermistors - Glass
Hermetically sealed glass-coated thermistors, ideal for applications over 150°C.
Amphenol Advanced Sensors NTC Thermistors
Epoxy-coated thermistors, available in an extensive range of resistances and beta values.
Amphenol Advanced Sensors Advanced Sensors NTC热敏电阻 - SMD型
包括用于温度测量、控制和补偿的SMD型。
Amphenol Advanced Sensors Harsh Environment NTC Type CR-1 Chip Thermistors
Ideal for harsh environments & high volume assembly, performance up to 190°C w/ excellent stability.
Amphenol Advanced Sensors NTC Miniature Thermoprobes
Has a large bead thermistor hermetically sealed in the top of a shock-resistant solid glass rod.
Amphenol Advanced Sensors NTC Type BR Glass Encapsulated Bead Thermistors
Unaffected by severe environmental exposures, rugged glass encapsulation provides hermetic sealing.
Amphenol Advanced Sensors NTC热敏电阻 - 径向引线型
带有径向引线的无涂层盘式热敏电阻可用于多种材料系统。
Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors
Glass-coated thermistor beads hermetically sealed at the tips of shock-resistant glass rods.
Amphenol Advanced Sensors PTC热敏电阻
由掺杂钛酸钡制成的温度相关电阻。
Inrush Current Limiters
Amphenol Advanced Sensors Inrush Current Limiters
UL approved, wide operating temperature range of -50°C to +175°C, suitable for PCB mounting.
Turbidity Sensors
Amphenol Advanced Sensors Turbidity Sensors
Measures turbidity (amount of suspended particles) in the water of washing machines & dishwashers.
Automotive
Amphenol Advanced Sensors IP67 Inline Flow-Through Temperature Sensors
Monitors temperature of a fluid that passes through it, features -40ºC to +120ºC temperature range.
Amphenol Advanced Sensors GE-1920 HVAC 制冷剂温度传感器
制冷温度传感器可测量高压与低压的制冷剂温度
Amphenol Advanced Sensors GE-1711和GE-1797发动机温度传感器 (ETS)
监测发动机缸体周围抽送的冷却剂的温度,以在过热时通知驾驶员
Amphenol Advanced Sensors NPR-101严苛介质压力传感器
硅基MEMS消除了传感电路与作用介质的直接接触
IR Sensors
Amphenol Advanced Sensors ZTP Thermopile IR Sensors, Modules, & Eval Kits
Provides non-contact surface temperature measuring & an inherently stable response to DC radiation.
Healthcare
Amphenol Advanced Sensors 低温NTC热敏电阻
非常适用于低温控制应用,如25°C至-196°C的液位检测。
Amphenol Advanced Sensors NTC型MA生物医学片式热敏电阻器
生物医学热敏电阻器,在25°C下有2252Ω、3000Ω、5000Ω和10,000Ω的标称电阻值可供选择。
Amphenol Advanced Sensors SC系列热敏电阻
在可互换温度范围内具有高可靠性和稳定性。
Amphenol Advanced Sensors NPC-100 & NPC-120 NovaSensor Pressure Sensors
Designed for disposable medical applications, compensated and calibrated to meet AAMI guidelines.
Amphenol Advanced Sensors NPA Low-Pressure Sensors
Designed as a cost-effective solution for applications requiring calibrated performance.
- Amphenol Advanced Sensors