Amphenol Industrial Amphe-309电源连接器

Amphenol Industrial Amphe-309电源连接器是具有IP44和IP67防护等级的器件,电流范围为16A至125A。这些Amphenol Industrial连接器包括插头、连接器、插座、进口和机械联锁。 Amphe-309连接器满足IEC 603 09-1和2、 EN 60 309-1和2、BS 4343-2 1992以及UL 1682和1686要求。 这种电源连接器系列涵盖薄型、防水和重型解决方案中使用的所有时钟位置。 Amphe-309连接器可用于多种商业和工业应用,其中包括数据中心和服务器、商业和农业设备以及照明和音频电源。

特性

  • Plug, receptacle, connector, inlet, and mechanical interlock devices
  • IP44- or IP67-rated
  • 16A to 125A, up to 690V
  • Less than 50V low voltage available
  • Low profile and heavy duty options
  • Variety of termination options
  • Cable, surface, and panel mounted types with straight and angled options
  • UL, CAS, CE, CCC certified

应用

  • Data centers and servers
  • Commercial and agricultural installations
  • Outdoor apparatuses
  • Lighting and audio power
发布日期: 2016-11-04 | 更新日期: 2022-03-11