Amphenol Aerospace CTF-10G-1 Copper to Fiber (CTF) Media Converter

Amphenol Aerospace CTF-10G-1 Copper to Fiber (CTF) Media Converter is an integrated hybrid connector and media converter that couples high-speed copper technology with M29504 fiber technology. The CTF-10G-1 allows for the seamless transfer of high-speed data from copper to fiber and fiber to copper. It supports up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more. Amphenol Aerospace CTF-10G-1 Copper to Fiber (CTF) Media Converter utilizes industry-standard rugged transmitters and receivers and is qualified for commercial and military air and ground vehicles.

Features

  • 1 channel (1 Tx, 1 Rx)
  • D38999 shell size 11
  • 10.3125Gbps
  • XAUI interface
  • Built-in test
  • 12dB worst case between transmit power and receive sensitivity
  • Fiber interface uses M29504/5 Fiber Termini
  • Up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more
  • Copper interface
  • Industry-standard rugged transmitters and receivers have -40°C to +85°C operating temperature range
  • Qualified for airborne and ground vehicles
  • Flexibility options for ARINC-801, MT, PC tail copper, and more

Applications

  • Commercial air and ground vehicles
  • Military air and ground vehicles
发布日期: 2014-03-27 | 更新日期: 2022-03-11