Amphenol / SV Microwave FeatherMate评估套件
Amphenol / SV Microwave FeatherMate 评估套件包括充分测试连接器和 PCB 装接所需的一切器件。该套件包含可连接至 4 个 2.92mm (SVK) 公头 6.0" Ø.047 电缆组件的 4 端口 FeatherMate 连接器、一个装有 FeatherMate 硬件的印刷电路板和 4 个母头 2.92mm (SVK) 边缘装接连接器、安装/拆除用六角头工具、USB 驱动器,并附带应用说明。FeatherMate 套件为免焊安装,无需任何工具,也不存在任何不匹配问题。该套件非常适合用于高密度、低力应用、工作台测试和自动测试设备 (ATP)。套件内容
- 4-port FeatherMate connector to (4x) 2.92mm (SVK) male 6.0" ø.047 cable assemblies
- Hex tool for installation/removal
- Printed circuit board with FeatherMate hardware and (4x) female 2.92mm (SVK) edge launch connectors
- USB drive with application specifications
特性
- 50GHz frequency
- ±2ps delay match per assembly
- High-density, 0.085" (2.16mm) pitch center-to-center spacing
- Zero force to disengage eliminates damage to the PCB solder joints
- Keying eliminates mismating
- No custom tools required
- 65GHz multiport
- Direct connection to board trace
- Solder-free board mounts for quick and easy installation/removal
- Reflow oven (+265°C) safe
- Small diameter coax cable connectors are available
应用
- Bench-top testing
- Evaluation boards
- Automated Test Equipment (ATE)
- High-density multiports
- CPW/Microstrip or Stripline Launch
规范
- DC to 40GHz frequency range
- 50Ω impedance
- VSWR
- 1.20:1 for DC to 18GHz
- 1.30:1 for DC to 40GHz
- ±2ps delay match per assembly
- 0.085" (2.16mm) pitch center to center spacing
- 2oz/port engage force
- 1000 minimum mating cycles
- Temperature ranges
- -65°C to +165°C for the cable assembly
- -65°C to +265°C for the PCB mount bracket
- Cable
- 70% nominal velocity of propagation
- 29.0pF/ft capacitance
- 108.0GHz cutoff frequency
- ø0.059" maximum jacket OD
- R. 100 minimum inside bend radius
Associated Connectors
发布日期: 2016-09-02
| 更新日期: 2022-03-11