Amphenol LTW FICX 系列防水连接器

Amphenol LTW FICX 系列防水连接器的防护等级为 IP68(50 米,24 小时),可适用于各种电线和电缆外径。FICX 连接器安装方便快捷,设有密封颜色识别,采用易于抓握的设计。FICX 连接器有三种不同类型,即 I 型管、XI 型管和 T 型管,设有末端阻挡螺钉类型或螺钉型端子块外壳。

The Amphenol LTW Cable Joiner is designed for simple, quick, and reliable cable interconnections. This cable joiner is available in several options to meet different cable O.D. and wire sizes. Additionally, this cable joiner also meets the requirements for locking protection. Installation is simple due to the standard crimping terminals or screw terminal blocks for different application needs.

特性

  • IP68 waterproof rating (50m, 24hrs)
  • 720hrs in-house UV resistance test
  • Accommodate a wide range of wire and cable OD
  • Quick and easy installation
  • Color identification for sealing
  • Easy-grip design
  • RoHS compliant

应用

  • LED lighting
  • Remote video response centers
  • Renewable energy
  • Broadband wireless access
  • Heavy equipment

规范

  • 2 to 4 positions
  • 15A to 30A current rating range
  • 450VAC/DC voltage rating
  • -40°C to +105°C operating temperature range
  • 18AWG to 14AWG wire range
  • Black, PA6+GF gland nut and terminal block housing
  • Black, PA66 gland body or pipe
  • Silicon gaskets and sleeve
  • Nickel-plated brass contacts
  • Nickel-plated stainless steel screw
  • Cable OD and color options
    • 4.5mm to 6.5mm, blue
    • 6.6mm to 8.5mm, yellow
    • 8.6mm to 10.5mm, green
    • 10.6mm to 12.5mm, red
发布日期: 2017-01-25 | 更新日期: 2025-01-30