Amphenol Fiber Systems International LC Field Fiber Optic Circular Connectors

Amphenol Fiber Systems International (FSI) LC Field Fiber Optic Circular Connectors transform LC patch cords into harsh environment connectors. The patented RJStop® system turns a standard LC patch cord into a metallic plug, protecting it from shock, dust, and fluids. The vibration-proof connectors provide solid reliable connectivity through a wide range of harsh environments. The series offers 0.5dB typical insertion loss in multimode and single mode and is compatible with all qualified MILDTL-38999, Series III connectors. Amphenol FSI LC Field Fiber Optic Circular Connectors are railways, base stations, navy, and military communications.

Features

  • Sealed against fluids and dust
  • Shockproof and vibration proof
  • Solid reliable connectivity through wide range of harsh environments
  • No cabling operation in the field and no tools required for installation except 1.6mm and 2mm zip cord cables
  • 2 channels
  • 0.5dB typical insertion loss in multimode and single mode
  • Compatible with all qualified MILDTL-38999, Series III connectors
  • Fast termination and polish time
  • Reliable, repeatable, and durable connections
  • 500 mating/unmating cycles
  • Easy to clean

Applications

  • Railways
  • Base stations
  • Military communications
  • Navy
发布日期: 2018-08-31 | 更新日期: 2022-08-29