Amphenol Fiber Systems International M29504 Fiber Optic Connectors
Amphenol Fiber Systems International (FSI) M29504 Fiber Optic Connectors operate in a -65°C to +150°C temperature range, making them ideal for fiber optic interconnections in harsh environments. These cost-effective, high-precision connectors are designed to fit into MIL-DTL-38999 Series III, pin size 16 connectors and are available for single-mode and multi-mode applications. The series conforms to the rigorous conditions of the MIL-PRF-29504D specification. Amphenol FSI M29504 Fiber Optic Connectors are optimized for low insertion loss, low back reflection, and durability. All ferrules are available in standard or ultra-polished end-faces for tight optical budget applications. The pre-domed design feature minimizes epoxy removal and polishing times.Features
- Precision fiber optic ceramic ferrules
- Pre-radius ferrule design
- Precision press-fit stainless steel design
- Accurate ferrule alignment system
- Size 16 design (MIL-DTL-38999 compatible)
- Low insertion loss and back reflection
- Designed and manufactured to MIL-PRF-29504/4 and /5 specifications
Applications
- Avionics
- NAVAIR
- Commercial aircraft
- Harsh environment
- Land tactical
- Shipboard
Specifications
- -65°C to +150°C operating temperature range
- Back reflection
- Better than -40dB, PC polish
- Better than -50dB, enhanced PC polish
- 0.45 typical insertion loss (measured with 62.5/125mm fiber at 1310nm)
- 40G random vibration
- 500G mechanical shock
- 500 cycles mating durability
- 25 pounds cable retention force (dependent on cable construction)
发布日期: 2018-08-30
| 更新日期: 2025-08-21