Amphenol PCD Shenzhen HVBI连接器

Amphenol Industrial HVBI 圆形连接器是优质的高压电动汽车 (EV) 解决方案。该连接器采用Amphenol Radsok技术。Radsok技术可实现更小空间内的高安培数、高可靠性、高额定电流、低插配力以及高耐用性。EMI屏蔽HVBI连接器采用推挽式高电压联锁回路(HVIL)锁定系统,可发出“咔嗒”声,无需工具即可拔出。该款高压连接器易于安装在有限空间内,符合RoHS指令。

特性

  • High voltage with interlock
  • Easy to install in a limited space
  • Push-pull HVIL locking system with audible "click"
  • EMI shielding
  • No tool required for unmating
  • IP67 sealing (mated)
  • Multiple coding positions
  • IP2X Touch Proof
  • RoHS Compliant

规范

  • Mechanical
    • >200 mating cycles durability
    • 16mm2 to 70mm2 wire range
    • Crimping connection type
  • Electrical
    • 1000V rated voltage
    • 250A maximum DC rated current
    • >2000MΩ insulator resistance
    • 3000VAC dielectric withstand voltage
  • Environmental
    • IP67 sealing when mated
    • -40°C to +125°C temperature range
    • UL 94V-0 inflammability
    • Salt Spray tested for 48h and 96h

材料

  • Aluminum alloy shell with zinc, nickel plating, and anodic oxidation
  • Silver-plated copper alloy contacts
  • Flame-retardant thermoplastic composition insulator
  • Rubber sealing
发布日期: 2017-06-27 | 更新日期: 2022-03-11