Amphenol Fiber Optics OM3/OM4 Duplex LC Cable Assemblies

Amphenol Fiber Optics OM3/OM4 Duplex LC Cable Assemblies are available with standard, short, and flexible boot options. These laser-optimized aqua cables are designed for higher bandwidth capabilities. The assemblies are mechanically and optically intermateable with industry-standard LC connectors and adapters. Amphenol Fiber Optics OM3/OM4 Duplex LC Cable Assemblies conform to TIA/EIA, IEC, and Telcordia specifications and are available in a variety of lengths.

Features

  • Small form factor LC connector enables high panel densities
  • LC assemblies available with standard, short, or flexible boot options
  • LC push/pull tab option on clip
  • Available in a variety of lengths
  • RoHS compliant

Specifications

  • Insertion Loss
    • Standard: ≤0.35dB typical
    • Low loss: ≤0.15dB max.
  • 500 mating cycles, <0.2dB change
  • -20°C to +75°C temperature range
发布日期: 2015-08-13 | 更新日期: 2022-03-11