Amphenol Piher 电位器
Amphenol Piher电位器具有碳电阻元件和IP54级保护,符合IEC 60529要求。这些器件具有235°、265°、280°和300°机械旋转角度,能够360°无限旋转。 安装方式包括通孔安装、面板安装和表面安装。Amphenol Piher 电位器电位器设计实现高可靠性,机械寿命高达100K,工作温度范围宽(具体取决于系列)。典型应用包括消费类电子产品、机器人、医疗、汽车、电器、工业和温度控制。
特性
- 碳电阻元件
- 235°、265°、280°、300° 机械旋转角度以及360°无限旋转
- IP54级防护(符合IEC 60529)
- 安装选项
- 机械寿命高达100K
- 工作温度范围
- -25°C至+70°C(PC-16、PT-6、PT-10、PT-15、N-6、N-6R、PSX-10和PSX-15系列)
- -40°C + 85°C(PS-6、PS-10 和 PS-15 系列)
- -40°C + 90°C(PSC-10 和 PSC-15 系列)
- -40°C至+120°C(N-15系列)
特色产品
360° rotation, 340° ±10° wide electrical angle, low 4.4mm profile, SMD & through-hole mount options.
Single-turn panel-control devices, carbon resistive element, plastic housing, incorporated shaft.
Carbon resistive element with polyester substrate, up to 10 mechanical detents, and 10K life cycles.
Features a carbon resistive element with polyester substrate, 265° ±5° mechanical rotation angle.
Offers carbon resistive element & overmolding manufacturing technique, 10K cycles mechanical life.
RoHS-compliant materials, features carbon resistive element & overmolding manufacturing technique.
Designed for lead-free reflow soldering processes and available in 6mm, 10mm, and 15mm variants.
发布日期: 2023-03-03
| 更新日期: 2023-03-07