Amphenol Socapex RJ11F恶劣环境连接器
Amphenol Pcd RJ11F/RJ11FTVX坚固的连接系统允许在恶劣环境中使用标准电话RJ11连接。RJ11F连接器提供IP68密封,工作温度范围为-40°C至+ 85°C,由坚固的金属外壳 (MIL-DTL-26482H) 制成。RJ11F连接器还具有带声音和视觉耦合信号的卡口联接机构。RJ11FTVX适用于Atex 2区环境。 RJ11FTVX连接器的工作温度范围为-40°C至+ 60°C,并提供带防去耦器件(MIL-DTL-38999系列III)的Tri-Star Thread联接机构。采用获得专利的RJStop®系统,设计人员可以使用带金属插头的标准RJ11线组,从而保护线组免受冲击、灰尘和液体的侵害。无需危险的现场接线。使用手动工具 (RJ11FODE) 插入和取出插座和插头。The RJ11F connectors offer IP68 sealing, have an operating temperature range of -40°C to +85°C, and are constructed of robust metallic shells (MIL-DTL-26482H). The RJ11F connectors feature a bayonet coupling mechanism with an audible and visual coupling signal.
The RJ11FTVX series is ideal for use in Atex zone 2 environments. These explosion-proof connectors have an operating temperature range of -40°C to +60°C and offer a Tri-Star Thread coupling mechanism with an anti-decoupling device (MIL-DTL-38999 series III).
特性
- 密封等级:IP68
- 工作温度:-40°C至+85°C (RJ11F),-40°C至+60°C (RJ11FTVX)
- 联接机制:卡扣式联接 (RJ11F)、带防去耦器件的三星螺纹 (RJ11FTVX)
数据手册
相关产品
发布日期: 2017-10-23
| 更新日期: 2023-08-14