特性
- Multiport, right-angle connectors
- Wide variety of LED and shielding options
- Ideal for programs that need multiple connectors, but have limited PCB space
- Superior EMI performance
- Supports Ethernet protocols
- LEDs can be used for verification of link activity and network speed
- Single and 8-port THT series
- IEC 60603-7 standard
- RoHS compliant
应用
- 网络和电信
- 办公和家用设备
- 消费类产品
- 工业
规范
- 接触电阻:20mΩ(最大值)
- 最小绝缘电阻:500MΩ(500VDC时,最多持续2分钟)
- 额定电流:1.5A
- 额定电压:125VAC
- 介电耐压:1000VAC峰值,60Hz,持续1分钟
- LED正向直流电流:20mA(典型值)
- LED正向电压:20mA时最大2.6V(用于单色)
- LED反向电压:5V(最小值)
- LED光强度:20mA时4.5mcd至6.0mcd(用于单色)
- 工作温度范围:-55°C至+85°C
- 插配连接器插入力:5.0lbs(最大值)
- 插配连接器拉动保持力:20lbs(最小值)
- 耐用性:插拔750次
- 符合RoHS指令
发布日期: 2019-04-04
| 更新日期: 2023-05-05