Amphenol Socapex RJ11 Field Connection System

Amphenol Socapex RJF Field Connection System allows for the use of an Ethernet Class D/Cat 5e and Class E/Cat 6 connection for 10 BaseT, 100 BaseTX, or 1000 BaseT networks in harsh environments. Amphenol Socapex RJF Field Connection System offers plating options that include cadmium (non-RoHS compliant) and black zinc nickel (RoHS compliant).

Features

  • Sealed against fluids and dust
  • Shock, vibration, and traction resistant
  • No cabling operation in the field, and no tools required
  • Mechanical coding / polarization (4 positions)
发布日期: 2008-02-21 | 更新日期: 2023-08-14