Amphenol SGX Sensortech Pellistor VQ气体传感器
Amphenol SGX Sensortech Pellistor VQ气体传感器含有高质量、低功耗的pellistor对,优化用于在导热模式下检测可燃气体或体积百分比气体。VQ气体传感器的电压范围为2V至4.25V,包括以下系列:VQ6、VQ21T、VQ22、VQ23、VQ31、VQ35、VQ500和VQ600。
特性
- Contains high-quality, low-power pellistor pair
- Optimized for detection of combustible gases or % volume gases in thermal conductivity mode
- 2V to 4.25V voltage range
- Expansive product line to fit variety of applications
气体传感器
两个匹配元件,用于检测体积浓度为0 - 100%的气体。
由两个匹配的元素组成,用于检测体积浓度为0 - 100%的气体。
全系列小型、完全经过认证的耐火传感器头,用于检测可燃气体。
发布日期: 2019-10-03
| 更新日期: 2023-05-12