Amphenol Sine Systems Armor IPX™电路板外壳
Amphenol Sine Systems Armor IPX™密封外壳系列可在恶劣环境和野外应用中保护印刷电路板和电子控制模块。这些外壳有多种尺寸和材料类型可供选择。坚固耐用的串联通孔设计可简化安装,并提供可选的环境通风孔。电气接口采用紧凑型AT/ATM接头系统,可选配键控和密封90°模制引脚。卡入式接头可快速、牢固地连接到Armor IPX外壳,并与标准AT Series™/ATM Series™插头配合使用。Amphenol Sine Systems Armor IPX密封外壳和AT/ATM接头系统兼容行业标准EEC外壳。当与AT/ATM接头配合使用时,此外壳可提供IP68/69K防护等级。The Armor IPX electrical interface is established with the compact AT/ATM Header Systems featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX enclosure and mate with standard AT/ATM Series plugs. Armor IPX Sealed Enclosures and AT/ATM Header Systems are compatible with industry-standard EEC enclosures.
特性
- 标准或大型
- 与行业标准连接器兼容
- 可选的接头配置
- AT Series:12、24、36和48个输入/输出(A、B、C和D键控)
- ATM Series:12和24个输入/输出(A、B、C和D键控)
- 坚固的串联通孔设计,便于安装
- 卡入式接头便于与PCB连接
- 交叉影线设计可增强通风保护
- 耐受工业应用中大多数液体的腐蚀
- 选项
- 通风外壳(环境通风)
- 外壳有透明、黑色或ULTEM®(透明琥珀色)材料可供选择
- 镀锡或镀金引脚
- 符合RoHS标准
规范
- IP67/69K防护等级(接头已安装时)
- 接触电阻:
- <6mΩ(AT接头)
- <10mΩ(ATM接头)
- +25°C时绝缘电阻>1000MΩ
- 温度范围
- 透明外壳:-40°C至+120°C
- 黑色和ULTEM外壳以及AT/ATM接头:-55°C至+125°C
品牌
发布日期: 2019-03-05
| 更新日期: 2025-10-24