Amphenol Aerospace HD38999连接器(带四同轴连接器)

Amphenol Aerospace HD38999连接器(带四同轴连接器)的接触密度比同尺寸Mil Spec 38999连接器的最高密度高30%。这些连接器设计使用Mil规定的38999组件,Mil认证的39029连接器(尺寸23)、Mil认证的38999嵌入材料,可直接替代标准38999连接器。该高速四同轴连接器精心布置有4个间隔内触点,形成2个100Ω匹配阻抗差分对,另有一个具备坚固外壁的外触点,可于恶劣环境发挥高可靠性能。设计允许用户在不增加连接器尺寸的情况下增加触点数量。为满足对较小系统尺寸的要求,用户可选择更小外壳尺寸,无需减少触点数量。Amphenol Aerospace按MIL-DTL-38999要求对连接器进行认证,因此HD38999连接器(带四同轴连接器)非常适合航空电子、C4I、商用机身、军用车辆、太空、地面和空中雷达、导弹与制导应用。

特性

  • Utilizes mil specified 38999 components with the exception of the contacts and inserts arrangement
  • 30% more contact density than the highest density Mil Spec 38999 connectors of its size
  • Enables users to increase the number of contacts without increasing the size of the connector

规范

  • Electrical Specifications
    • Voltage:
      • 22 AWG: 5A
      • 24 AWG: 3A
      • 26 AWG: 2A
      • 28 AWG: 1.5A
    • Insulation Resistance: 5000MΩ min.@ 500VDC 25°C
    • Dielectric Withstanding Voltage: 1000VRMS @ sea level

  • Environmental Specifications
    • Operating Temperature: -65°C to +175°C
    • Salt Spray Metallized: Electroless Nickel: 48 hours Anodic Coating, O. D. Cadmium, Durmalon, Zinc Nickel: 500 hours
    • Salt Spray Composite: Electroless Nickel: 48 hours O. D. Cadmium, Durmalon, Zinc Nickel: 500 hours
  • Mechanical Specifications
    • Metallic Shells:
      • Material: Aluminum alloy, Stainless Steel
      • Protection: Electroless Nickel, O.D. Cadmium, Durmalon (Nickel PTFE), Zinc Nickel
    • Composite Shells:
    • Thermoplastic
      • Protection: Electroless Nickel, O.D. Cadmium, Durmalon (Nickel PTFE), Zinc Nickel
    • Contacts: Material: Copper Alloy; Protection: Gold over Nickel
    • Insert Retention to Shell: 100psi in axial load
    • Durability: 500 full mating and unmating cycles
    • Vibration: 60G sine per MIL-DTL-38999L Para 4.5.23.2.1; 5G2 Random per EIA-364-28E, Test condition A; 1G2 Random per EIA-364-28E, Test condition 1
    • Shock: Per EIA-364-27B, 300g

应用

  • Avionics
  • I
  • Commercial airframe
  • Military vehicles
  • Space
  • Radar ground/air
  • Missile and ordinance
发布日期: 2011-09-09 | 更新日期: 2022-03-11