ams OSRAM AS5047U旋转式位置传感器
ams AS5047U旋转式位置传感器是一款采用CMOS技术的霍尔效应磁传感器。该霍尔传感器可将垂直于芯片表面的磁场元件转换为电压。AS5047U传感器设计用于在整个360°范围内提供快速绝对角度测量。14位轴上磁性旋转式位置传感器集成了动态角度误差补偿 (DAEC™) 机制,在更高旋转速度下的延迟几乎为0。通过降低转换噪声,动态滤波器系统 (MINS™) 可在较低转速下提高信号质量。AS5047U传感器采用坚固的设计,可抑制任何均匀的外部杂散磁场的影响。AS5047U具有标准的四线SPI串行接口以及循环冗余校验 (CRC) 保护功能,允许主机微控制器读取14位绝对角度位置数据,并在无需专用编程器的情况下对非易失性设置进行编程。AS5047U提供增量运动数据,将其作为一组Actinic空白检测 (ABI) 信号,每次旋转的最大分辨率为16989步进和4096脉冲。延迟输出的分辨率可设置为10-14位。该器件还包括一个标准UVW换向接口,具有1到7个可编程极对,非常适合用于控制无刷直流 (BLDC) 电机。也以脉冲宽度调制 (PWM) 编码输出信号的形式提供绝对角度位置。
单芯片ams AS5047U磁性旋转式位置传感器采用14引脚薄型收缩小外形封装 (TSSOP) ,是ams出品的绿色器件,符合Rohs指令。
特性
- 动态角度误差补偿 (DAEC)
- 动态滤波器系统 (DFS)
- 杂散磁场抗扰性
- 独立输出接口:SPI、ABI、UVW、PWM
- 分辨率:14位
- 最大速度:2800rpm
- 过压保护
- 电源电压:3.3V或5.0V
- 工作温度范围:-40°C至+125°C
- 封装类型:TSSOP-14
- 符合RoHS指令的ams绿色器件
应用
- 工厂自动化
- 楼宇自动化
- 机器人技术
- 永磁同步电机 (PMSM)
- 步进电机闭环
- 光学编码器的替代品
视频
方框图
引脚分配
插座板
AS5X47-TS_EK_SB插座板用于对AS5047U旋转位置传感器进行快速编程。由于插座板采用ZIF插座,这一过程无需焊接。该插座板可与USB I&P Box或SD4Y生产编程器结合使用。
USB I&P Box
The AS5x47U Adapter Board and AS5x47-TS_EK_SB Socket Board can be used with the optional ams USB I&P (Interface & Programmer) Box, which enables users to read out the sensor data, write a configuration, and permanently program a configuration.
SD4Y Programmer
ams OSRAM SD4Y Programmer is designed for high-speed programming AS5x4x, AS5x3x, and AS514x Magnetic Position sensors. The SD4Y Programmer features a 20-pin connector that connects to the AS5x47U Adapter Board or AS5x47-TS_EK_SB Socket Board. A USB cable connects the Programmer to a PC, where a Graphic User Interface (GUI) is used to program the target device.