Analog Devices Inc. ADuCM36x ARM Cortex-M3 MCU

Analog Devices ADuCM36x微控制器 (MCU) 提供一个完全集成的3.9kSPS、24位数据采集系统。这些MCU在单芯片上集成高性能Σ-Δ模数转换器 (ADC)、32位ARM Cortex™-M3处理器。ADuCM36x器件还自带一个片上32kHz振荡器和一个内部16MHz高频振荡器。ADuCM36x集成了偏上外设,例如UART、I²C和双路SPI串行I/O通信控制器。其他外设包含具有6个输出通道的16位PWM、19引脚GPIO端口、2个通用计时器、唤醒计时器以及系统看门狗计时器。设计人员可将微控制器配置为普通工作模式,功耗为290μA/MHz(包括flash/SRAM IDD)。普通工作模式使得所有外设工作时总系统功耗为1mA。ADuCM36x MCU运行功耗低,非常适合在低功耗运行至关重要的电池供电应中运行。

Designers can configure the microcontroller in a normal operating mode that consumes 290μA/MHz (including flash/SRAM IDD). The normal operating mode results in an overall system current consumption of 1mA when all peripherals are active. With its low-power operation, the ADuCM36x MCUs are ideally suited to operate in battery-powered applications where low-power operation is critical.

特性

  • Analog input/output
    • Programmable ADC output rate (3.5Hz to 3.906kHz)
    • Simultaneous 50Hz/60Hz noise rejection
      • At 50SPS continuous conversion mode
      • At 16.67SPS single conversion mode
    • Flexible input mux for input channel selection to both ADCs
    • Two 24-bit multi-channel ADCs (ADC0 and ADC1)
      • 6 differential or 11 single-ended input channels
      • 4 internal channels for monitoring DAC, temperature sensor, IOVDD/4, and AVDD/4 (ADC1 only)
      • RMS noise: 52nV at 3.53Hz, 200nV at 50Hz
    • Programmable sensor excitation current sources
    • On-chip precision voltage reference
    • Single 12-bit voltage output DAC
    • NPN mode for 4mA to 20mA loop applications
  • Microcontroller
    • ARM Cortex-M3 32-bit processor
    • Serial wire download and debug
    • Internal watch crystal for wake-up timer
    • 16MHz oscillator with 8-way programmable divider
  • Power
    • Power supply range: 1.8V to 3.6V (maximum)
    • Power consumption, MCU active mode
      • Core consumes 290μA/MHz
      • Overall system current consumption of 1.0mA with core operating at 500kHz
    • Power consumption, power-down mode: 4μA (wake-up timer active)
  • On-chip peripherals
    • UART, I²C, and 2 × SPI serial I/O
    • 16-bit PWM controller with 6 output channels
    • 19-pin multi-function GPIO port
    • 2 general-purpose timers
    • Wake-up timer/watchdog timer
    • Multi-channel DMA and interrupt controller
  • Package and temperature range
    • 48-lead, 7mm × 7mm LFCSP
    • Specified for −40°C to +125°C operation
  • Memory
    • In-circuit debug/download via serial wire and UART
  • Development tools
    • QuickStart Development System
    • Third-party compiler and emulator tool support
    • Multiple functional safety features for improved diagnostics
  • Applications
    • Industrial automation and process control
    • Intelligent precision sensing systems
    • 4mA to 20mA loop-powered smart sensor systems
    • Medical devices, patient monitoring
发布日期: 2016-04-27 | 更新日期: 2022-03-11