Analog Devices Inc. HMC8100和HCM8200接收器和发射器

Analog Devices HMC8100 和 HCM8200 0.8GHz 至 4GHz 中频接收器和发射器是用于微波无线电和视频通信应用的集成单个 IC。HMC8100 和 HCM8200 是具有发射/接受功能和广泛频率范围的紧凑型解决方案。该 IC 具有由多个 IC 组成的微波射频段的值,用于可编程滤波、频率转换、增益控制、中等功率驱动级以及自动增益控制。HMC8100和HCM8200由于不需要额外的开关或滤波器组,因此不仅可以节约成本,而且还能简化设计和缩短上市时间。

The HMC8100LP6JE is an IF receiver chip that converts radio frequency (RF) input signals. These signals range from 800-4000MHz down to a single-ended 140MHz IF signal at its output. The HMC8200LP5ME IF transmitter chip converts 300-400MHz IF input signals to an 800-4000MHz single-ended RF signal at its output.

特性

  • 8100
    • High linearity supports modulations to 1024 QAM
    • Rx IF range 80MHz to 200MHz
    • Rx RF range 800MHz to 4000MHz
    • Rx power control 80dB
    • SPI programmable bandpass filters
    • SPI controlled interface
    • 40-lead, 6×6mm LFCSP package
  • 8200
    • High linearity supports modulations to 1024 QAM
    • Tx IF range 200MHz to 700MHz
    • Tx RF range 800MHz to 4000MHz
    • Tx power control 25dB
    • SPI controlled interface
    • 32-lead, 5×5mm LFCSP package

应用

  • Point to point communications
  • Satellite communications
  • Wireless microwave backhaul systems

视频

发布日期: 2016-07-12 | 更新日期: 2022-03-11