TTM Technologies Xinger® III 90 Degree Hybrid Couplers

TTM Technologies Xinger® III 90 Degree Hybrid Couplers are low-profile, high-performance couplers in easy-to-use surface-mount packages. These couplers are designed specifically for balanced power and low-noise amplifiers, as well as signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required. Xinger III 90 Degree Hybrid Couplers offer the same high performance as previous Xinger generations - plus lower insertion loss (down to 0.12dB), higher isolation, increased power-handling ability, better phase/amplitude balance, and superior CTE characteristics compared to ceramics. TTM Technologies Xinger III 90 Degree Hybrid Couplers can be used in high-power applications and are ideal for AMPS, DCS, PCS, GSM, WCDMA, WIMAX, 3G, 4G, and LTE band applications.

Features

  • 3rd generation version of Xinger and Xinger-II SMT components = high-performance option
  • Same high performance as previous generations - plus up to 66% lower insertion loss (down to 0.12dB), up to 28% higher isolation, 5.35x the power-handling ability, and better phase/amplitude balance
  • Supports complete range of bands, including WiMax, 3G, 4G, LTE, among many others
  • Superior CTE characteristics relative to ceramics - no solder cracking, no need for costly high-performance PCB
  • 100% RF tested
  • RoHS compliant

Applications

  • AMPS band
  • DCS
  • PCS
  • GSM
  • WCDMA
  • WIMAX
  • 3G
  • 4G
  • LTE
发布日期: 2012-04-17 | 更新日期: 2025-10-01