Antenova SR4L034 Inversa LTE Antennas
Antenova SR4L034 Inversa LTE Antennas are designed for use with 4G and 3G applications. These antennas are specifically engineered for coexistence and minimal space requirements by being corner placed on the host PCB. The series operates in a temperature range from -40°C to +140°C. Antenova SR4L034 Inversa LTE Antennas are available in left and right configurations. Typical applications include 4G MiFi routers, medical equipment, tablets, multiple-input multiple-output (MIMO) systems, and femtocell / pico stations.Features
- Antenna for 4G and 3G applications
- Supported networks: LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, and IMT
- Corner placement for ergonomic design-in
- Supplied on tape and reel
- Automotive temperature rating
Specifications
- Frequency ranges
- 791MHz to 960MHz
- 1710MHz to 2170MHz
- 2300MHz to 2400MHz
- 2500MHz to 2690MHz
- 50Ω impedance with matching
- SMD antenna type
- 23mm x 8mm x 3.3mm dimensions
- -40°C to +140°C operating temperature range
Applications
- 4G MiFi routers
- Medical equipment
- Tablets
- OBD++ systems
- MIMO systems
- Femtocell / pico stations
- Remote monitoring
Configurations
Performance Graph
发布日期: 2018-09-02
| 更新日期: 2022-10-20