Apacer Technology Inc. mSATA H1-M SSD Drives

Apacer mSATA H1-M Solid State Disk (SSD) Drives offer sequential read/write speeds of up to 430/170MB/sec. With a built-in ECC capability of 72bit/1K bytes, the mSATA H1-M significantly improves data security and stability. The mSATA H1-M1 SSD Drives are ideal for embedded, IPC systems and military applications. These Apacer mSATA H1-M SSD drives are ideal for embedded, IPC systems and military applications.

Features

  • Mini PCIe form factor (50.8mm x 29.8mm)
  • Compliant with JEDEC MO-300 standard
  • Global wear-leveling and block management
  • Built-in ATA secure erase and S.M.A.R.T. functions
  • TRIM command support
  • DEVSLP Support

Specifications

  • SATA3.0 (6Gb/s) interface
  • 52-pin mSATA signal connector
  • MO-300 Mini PCIe form factor
  • MLC type NAND Flash
  • 8GB, 16GB, 32GB, 64GB, 128GB, and 256GB capacities
  • 600MB/sec interface burst read/write performance
  • Up to 430MB/sec sustained read performance
  • Up to 170MB/sec sustained write performance
  • mSATA form factor
  • 50.8mm x 29.85mm x 1mm dimensions
  • MLC type NAND flash
  • Built-in 72-bit per 1KB BCH ECC
  • Power consumption:
    • 475mA in active mode
    • 105mA in idle mode
  • >1,000,000 MTBF (hours)
发布日期: 2017-11-27 | 更新日期: 2022-03-11