Apacer Technology Inc. SS210-297 SSD Drives

Apacer Technology Inc. SS210-297 SSD Drives are well-balanced drives with a compact form factor and great performance. These solid-state drives are designed in a SATA 6.0Gbps interface and can deliver exceptional read/write speeds. The SS210-297 drives are made data efficient through internal control units engineered with DRAM for enhanced random performance. These drives offer a powerful hardware ECC engine, power saving modes, wear leveling, flash block management, Self-Monitoring, Analysis and Reporting Technology (S.M.A.R.T.), and power failure management. Target applications include heavy loading industrial or server applications.

Features

  • Flash management:
    • Built-in hardware ECC
    • Global wear leveling
    • Flash bad-block management
    • S.M.A.R.T.
    • Power failure management
    • ATA Secure erase
    • TRIM

Specifications

  • SATA 6.0 (6Gb/s) interface
  • 7-pin SATA signal connector and 15-pin SATA power connector
  • 4GB, 8GB, 16GB, 32GB, 64GB, and 128GB capacities
  • 600MB/sec interface burst read/write performance
  • Up to 525MB/sec sequential read performance
  • Up to 435MB/sec sustained write performance
  • JEDEC MO-297 form factor
  • 54mm x 39.8mm x 4.00mm dimensions
  • SLC type NAND flash
  • Power Consumption (typical):
    • 470mA in active mode 
    • 85mA in idle mode
  • >2,000,000 MTBF (hours)
发布日期: 2019-02-13 | 更新日期: 2022-07-25