APEM 5G SH9 Series Multimec™ Switches
APEM 5G SH9 Series Multimec™ Switches offer IP67 sealing, 10M lifetime operations, and a 24VDC power rating. These switches can be supplied with one or two integrated LEDs to provide excellent illumination, and they provide three standard actuation forces: 2.0N, 3.5N, and 6.5N. The SH9 series switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The switches are available in high-temperature material to meet advanced soldering processes. APEM 5G SH9 Series Multimec Switches operate in a temperature range of -40°C to +160°C for the switch and -40°C to +85°C for the LED.Features
- Through-hole or surface-mount
- Single pole/momentary
- NO or NC/NO
- Illumination possibility
Specifications
- 50mA/24VDC power
- 10M lifetime operations (NO function)
- IP67 sealing protection
- 2.0N, 3.5N, or 6.5N actuation force
- Temperature Range
- -40°C to +160°C for switch
- -40°C to +85°C for LED
发布日期: 2023-08-10
| 更新日期: 2023-09-27