Arduino MKR MEM Shield
Arduino MKR MEM Shield allows an MKR board to read and write to a microSD card using the SD library. The MKR MEM Shield also offers 2MB of serial flash memory for program data or OTA (Over Air) updates. Flash and SD are managed on the same SPI bus and can be selected through the proper CS pin. In addition, the MKR MEM Shield features a prototype area for additional circuitry.PIN Usage
Additional Resources
发布日期: 2018-07-26
| 更新日期: 2025-06-24