ArduSimple simpleRTK3B mPCIe RTK Boards
ArduSimple simpleRTK3B mPCIe RTK Boards allow for high-precision RTK GNSS positioning on Mini PCI Express platforms and compatibility with Septentrio Mosaic. The ArduSimple simpleRTK3B mPCIe board is designed for MiniPCIe full-size sockets. To facilitate connection to multiband GPS/GNSS antennas, a µFL to SMA pigtail is required. The device is a Triple-Band MiniPCIe upgrade card for enhancing a MobileCM Dual-Band GNSS Base Station. The board is ideal for space weather station applications.Features
- Compatibility with Mini PCI Express platforms
- µFL to SMA pigtail for easy connection to Multiband GPS/GNSS antennas
- Triple-Band MiniPCIe Upgrade Card for MobileCM Dual-Band GNSS Base Station
Applications
- Affordable, high-precision RTK GNSS positioning
- Suitable for Space Weather Station applications
Dimensions
Additional Resources
发布日期: 2024-01-12
| 更新日期: 2024-01-17