Asahi Kasei Microdevices Hall ICs
Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.Features
- High response speed
- Reliability and results
Applications
- Home appliances
- Industrial equipment
- In-vehicle applications
View Results ( 23 ) Page
| 物料编号 | 数据表 | 描述 | 工作电源电流 | 最大输出电流 | 工作点最小值/最大值 | 最小/最大释放点(Brp) | 工作电源电压 | 最大工作温度 | 最小工作温度 |
|---|---|---|---|---|---|---|---|---|---|
| EQ433L | ![]() |
板机接口霍耳效应/磁性传感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| EQ430L | ![]() |
板机接口霍耳效应/磁性传感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| EQ432L | ![]() |
板机接口霍耳效应/磁性传感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| EQ431L | ![]() |
板机接口霍耳效应/磁性传感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C | ||
| HW300B | ![]() |
板机接口霍耳效应/磁性传感器 Hall Element / HW Series / Hypersensitive | 20 mA | + 110 C | - 40 C | ||||
| HW322B | ![]() |
板机接口霍耳效应/磁性传感器 Hall Element / HW Series / Hypersensitive | 20 mA | + 110 C | - 40 C | ||||
| HG362A | ![]() |
板机接口霍耳效应/磁性传感器 Hall Element / HG Series | 12 V | + 125 C | - 40 C | ||||
| EW650B | ![]() |
板机接口霍耳效应/磁性传感器 Hall Effect ICs / Switch | 6 mA | 10 mA | 6 mT | 5 mT | 12 V | + 115 C | - 40 C |
| EW610B | ![]() |
板机接口霍耳效应/磁性传感器 Hall Effect ICs / Latch | 6 mA | 10 mA | 3 mT | - 3 mT | 12 V | + 115 C | - 40 C |
| EQ732L | ![]() |
板机接口霍耳效应/磁性传感器 Linear Hall Effect IC | 12 mA | 1.2 mA | 5 V | + 100 C | - 40 C |
发布日期: 2023-04-18
| 更新日期: 2023-06-14