Auvidea 38658-RT 5-Port Ethernet Switch

Auvidea 38658-RT 5-Port Ethernet Switch is a small and light switch, measuring 25.5mm x 25.5mm and weighing 4.9 grams. The Auvidea 38658-RT is ideal for space-constrained applications like UAVs and drones. Based on the Realtek RTL8305NB, this switch features activity and power LEDs and supports automatic switching between receive and transmit data pairs over 100m cables. It is unmanaged, lacks an MCU, and offers customizable design services for specific needs, including versions with fewer ports.

Features

  • Designed and manufactured in Germany
  • Based on the Realtec RTL8305NB
  • Activity and power LEDs
  • Not managed, no MCU
  • 100m cable supported
  • Automatically switch between receiving and transmitting data pairs
  • Customer-specific design services on request

Applications

  • Space-constrained applications
  • UAVs
  • Drones

Dimensions

Auvidea 38658-RT 5-Port Ethernet Switch
发布日期: 2024-07-31 | 更新日期: 2025-06-26