Broadcom OneLED Water Resistant, High Brightness LEDs

Broadcom OneLED Water Resistant, High Brightness LEDs combine high reliability characteristics with water-resistance and high operating temperatures. These features make the LEDs ideally suited to exterior and interior full color displays, video screens, and decorative lighting applications. The tri-color OneLED features a high reliability LED package with silicone encapsulation. The Mini-PLCC6 SMT package has a size of 3.4mm × 2.8mm × 1.8mm and offers water-resistance (IPx6) per IEC 60529:2001.

Features

  • Small PLCC6 package 3.4mm × 2.8mm × 1.8mm
  • In-line RGB dies configuration
  • Individual addressable pin-out for drive configuration flexibility
  • High reliability LED package with silicone encapsulation
  • Water-Resistance (IPx6) per IEC 60529:2001
  • Compatible with reflow soldering process
  • Wide viewing angle of 120°

Applications

  • Outdoor and indoor full color displays
  • Video screens
  • Advertising signs
  • Stadium scoreboards
  • Industrial applications
  • Gaming machines
  • Decorative lighting

Mechanical Drawing

Broadcom OneLED Water Resistant, High Brightness LEDs

Resources

View Results ( 5 ) Page
物料编号 数据表 照明颜色 波长/色温 光强度 显示角
ASMT-YTD2-0BB02 ASMT-YTD2-0BB02 数据表 RGB 622 nm, 530 nm, 470 nm 745 mcd, 1600 mcd, 380 mcd 120 deg
ASMT-YTB2-0BB02 ASMT-YTB2-0BB02 数据表 RGB 622 nm, 530 nm, 470 nm 745 mcd, 1600 mcd, 360 mcd 120 deg
ASMT-YTB7-0AA02 ASMT-YTB7-0AA02 数据表 RGB 627 nm, 537 nm, 475 nm 650 mcd, 1900 mcd, 384 mcd 120 deg
ASMT-YTC7-0AA02 ASMT-YTC7-0AA02 数据表 RGB 623 nm, 529 nm, 475 nm 330 mcd, 840 mcd, 160 mcd 110 deg
ASMT-YTD7-0AA02 ASMT-YTD7-0AA02 数据表 RGB 623 nm, 529 nm, 469 nm 650 mcd, 1900 mcd, 384 mcd 120 deg
发布日期: 2013-04-19 | 更新日期: 2022-03-11