Avery Dennison Connector Ties for Automotive

Avery Dennison Connector Ties for Automotive are designed for automotive wire harness management. These single-piece T-Slot connector ties fasten easily and help prevent the rattling and loosening of parts. These Avery Dennison connector ties let users easily affix an electrical connector to a wide range of wire harness diameters (ø1.6mm to ø44.5mm). This automotive series is a lightweight, portable alternative to common fastening methods.

Features

  • Designed for automotive wire harness management
  • Single-piece T-slot connector ties
  • Fastens easily
  • Prevents rattling and loosening of parts
  • Easily affix an electrical connector to a wide range of wire harness diameters
  • Lightweight, portable alternative to common fastening methods

Specifications

  • 1.6mm to 44.5mm bundle diameter range
  • PA66 IMHS material
  • 156N or 222N minimum loop tensile strength
  • -40°C to +125°C operating temperature range
发布日期: 2025-07-29 | 更新日期: 2025-09-29