Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners
Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners offer an ergonomically advanced design that provides low insertion force while maintaining high retention characteristics. These fasteners feature a unique LIFT flue geometry designed to meet automotive wire harnessing requirements. LIFT cable ties minimize line worker fatigue and outperform alternative fir tree and arrow-style fasteners. Avery Dennison LIFT Fasteners meet a wide range of OEM specifications, and they help keep components quiet and secure in various automotive applications.Features
- Ergonomically friendly
- Low insertion force
- High retention force
- LIFT flute geometry
- Reduces line worker fatigue
- Proven reliability in the field
- Durable, cleaner alternative to offset tape-on fasteners
- Suitable for automotive applications
Specifications
- <10lbf/44N insertion force
- >40lbf/178N retention force
- 6.2mm to 13mm nominal hole range
- 3mm to 8.5mm maximum panel thickness
- Available in straight 15mm offset and 25mm offset tie styles
- Available with foam gasket
Assembled View
发布日期: 2025-08-05
| 更新日期: 2025-09-29