KYOCERA AVX TMJ Tantalum SMD S1gma Capacitors

KYOCERA AVX TMJ Tantalum SMD S1gma Capacitors feature a low leakage current (DCL) and twice the reliability of basic commercial capacitors. These capacitors operate in a -55°C to +125°C temperature range and offer basic reliability of >0.5% per 1000 hours. KYOCERA AVX TMJ Tantalum SMD S1gma Capacitors are ideal for use in avionics, medical, safety system, and long-life battery-operated circuit applications such as remote wireless modules.

Features

  • 0.001CV and 0.005CV improved DCL limits
  • Basic reliability >0.5%/1000 hours (2x improvement over commercial series)
  • -55°C to +125°C operation temperature range

Applications

  • Medical
  • Automotive
  • Energy harvesting
  • Avionics
  • Safety systems
  • Wireless battery-operated sensors
发布日期: 2014-09-03 | 更新日期: 2023-03-09